20 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0903270384

DigiKey Part Number
900-0903270384TR-ND - Tape & Reel (TR)
900-0903270384CT-ND - Cut Tape (CT)
900-0903270384DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0903270384
Description
CONN RCPT 20POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903270384 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
26-28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
78.7µin (2.00µm)
Number of Positions
20
Color
White
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,83800 Kč138,38 Kč
2512,41400 Kč310,35 Kč
5011,48180 Kč574,09 Kč
10010,65650 Kč1 065,65 Kč
2509,71368 Kč2 428,42 Kč
5009,09676 Kč4 548,38 Kč
1 0008,55249 Kč8 552,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,61980 Kč30 479,20 Kč
8 0007,25625 Kč58 050,00 Kč
12 0007,05177 Kč84 621,24 Kč
20 0006,80240 Kč136 048,00 Kč
28 0006,64297 Kč186 003,16 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč