Connector Header Through Hole 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0903250010

DigiKey Part Number
WM9238-ND
Manufacturer
Manufacturer Product Number
0903250010
Description
CONN HEADER VERT 10POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903250010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
1.2A
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 861
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,46800 Kč144,68 Kč
10012,29220 Kč1 229,22 Kč
50010,97188 Kč5 485,94 Kč
1 00010,44797 Kč10 447,97 Kč
5 0009,32643 Kč46 632,15 Kč
10 0008,88157 Kč88 815,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč