



0901420028 | |
|---|---|
DigiKey Part Number | WM20592-ND |
Manufacturer | |
Manufacturer Product Number | 0901420028 |
Description | CONN RCPT HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,37000 Kč | 31,37 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,98360 Kč | 624,59 Kč |
| 50 | 23,78900 Kč | 1 189,45 Kč |
| 100 | 22,65140 Kč | 2 265,14 Kč |
| 250 | 21,23100 Kč | 5 307,75 Kč |
| 800 | 19,55775 Kč | 15 646,20 Kč |
| 1 600 | 18,62453 Kč | 29 799,25 Kč |
| 3 200 | 17,73608 Kč | 56 755,46 Kč |
| Unit Price without VAT: | 31,37000 Kč |
|---|---|
| Unit Price with VAT: | 37,95770 Kč |







