0878310421 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,67648 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 48,83604 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 48,83604 Kč
0878310421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0878310421
0878310421
0878310421

0878310421

DigiKey Part Number
WM20520-ND
Manufacturer
Manufacturer Product Number
0878310421
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878310421 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,23000 Kč28,23 Kč
8020,64300 Kč1 651,44 Kč
16019,65663 Kč3 145,06 Kč
56017,99302 Kč10 076,09 Kč
1 04017,22411 Kč17 913,07 Kč
5 04015,40995 Kč77 666,15 Kč
10 00014,68342 Kč146 834,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,23000 Kč
Unit Price with VAT:34,15830 Kč