Cable Gland Polyamide (PA6), Nylon 6 PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99321

DigiKey Part Number
4862-99321-ND
Manufacturer
Manufacturer Product Number
99321
Description
CABLE GLAND 4-8MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG9 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,24200 Kč202,42 Kč
2518,97360 Kč474,34 Kč
5018,06240 Kč903,12 Kč
10017,19950 Kč1 719,95 Kč
25016,12144 Kč4 030,36 Kč
50015,35122 Kč7 675,61 Kč
1 00014,61818 Kč14 618,18 Kč
2 50013,70313 Kč34 257,82 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč