Similar
Similar




0877583016 | |
|---|---|
DigiKey Part Number | 23-0877583016-ND |
Manufacturer | |
Manufacturer Product Number | 0877583016 |
Description | CONN HEADER VERT 30POS 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877583016 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951230-8622-AR | 3M | 0 | 19-951230-8622-AR-ND | 36,16239 Kč | Similar |
| TMM-115-03-F-D | Samtec Inc. | 0 | TMM-115-03-F-D-ND | 57,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 100 | 54,86990 Kč | 5 486,99 Kč |
| 500 | 48,97952 Kč | 24 489,76 Kč |
| 1 000 | 46,64286 Kč | 46 642,86 Kč |
| 5 000 | 41,64080 Kč | 208 204,00 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |
















