Similar
Similar
Similar
Similar

0791077214 | |
|---|---|
DigiKey Part Number | 0791077214-ND |
Manufacturer | |
Manufacturer Product Number | 0791077214 |
Description | CONN RCPT 30POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791077214 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Contact Length - Post 0.075" (1.91mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-115-01-F-DV | Samtec Inc. | 0 | MMS-115-01-F-DV-ND | 81,89211 Kč | Similar |
| MMS-115-01-H-DV | Samtec Inc. | 9 | MMS-115-01-H-DV-ND | 219,64000 Kč | Similar |
| MMS-115-01-LM-DV | Samtec Inc. | 0 | MMS-115-01-LM-DV-ND | 96,80053 Kč | Similar |
| MMS-115-01-S-DV | Samtec Inc. | 0 | MMS-115-01-S-DV-ND | 137,27158 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 440 | 60,79793 Kč | 330 740,74 Kč |
| Unit Price without VAT: | 60,79793 Kč |
|---|---|
| Unit Price with VAT: | 73,56550 Kč |









