
0787873054 | |
|---|---|
DigiKey Part Number | WM26847-ND |
Manufacturer | |
Manufacturer Product Number | 0787873054 |
Description | CONN RCPT 30POS 0.079 TIN PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787873054 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Contact Length - Post 0.075" (1.91mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,88000 Kč | 39,88 Kč |
| 10 | 33,88400 Kč | 338,84 Kč |
| 25 | 31,76400 Kč | 794,10 Kč |
| 50 | 30,24460 Kč | 1 512,23 Kč |
| 100 | 28,79900 Kč | 2 879,90 Kč |
| 250 | 26,99420 Kč | 6 748,55 Kč |
| 500 | 25,70570 Kč | 12 852,85 Kč |
| 1 000 | 24,47884 Kč | 24 478,84 Kč |
| 2 500 | 22,94718 Kč | 57 367,95 Kč |
| Unit Price without VAT: | 39,88000 Kč |
|---|---|
| Unit Price with VAT: | 48,25480 Kč |













