Similar
Similar
Similar
Similar

0877583017 | |
|---|---|
DigiKey Part Number | 0877583017-ND |
Manufacturer | |
Manufacturer Product Number | 0877583017 |
Description | CONN HEADER VERT 30POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877583017 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57102-G06-15LF | Amphenol CS (FCI) | 186 | 609-2603-ND | 61,94000 Kč | Similar |
| 57102-G08-15LF | Amphenol CS (FCI) | 0 | 57102-G08-15LF-ND | 67,00535 Kč | Similar |
| TMM-115-03-F-D | Samtec Inc. | 0 | TMM-115-03-F-D-ND | 57,11000 Kč | Similar |
| TW-15-11-F-D-140-196 | Samtec Inc. | 0 | 612-TW-15-11-F-D-140-196-ND | 70,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 35,85614 Kč | 161 352,63 Kč |
| Unit Price without VAT: | 35,85614 Kč |
|---|---|
| Unit Price with VAT: | 43,38593 Kč |






