Similar
Similar
Similar
Similar




0791091014 | |
|---|---|
DigiKey Part Number | WM18708-ND |
Manufacturer | |
Manufacturer Product Number | 0791091014 |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091014 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150230-2020-RB | 3M | 242 | 3M5323-ND | 3,63000 Kč | Similar |
| 55510-130LF | Amphenol CS (FCI) | 0 | 609-2688-ND | 0,00000 Kč | Similar |
| NPPN152FFKP-RC | Sullins Connector Solutions | 0 | S6011-15-ND | 1,32715 Kč | Similar |
| NPPN152FFKS-RC | Sullins Connector Solutions | 0 | S6010-15-ND | 1,32715 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,77000 Kč | 89,77 Kč |
| 17 | 73,41412 Kč | 1 248,04 Kč |
| 102 | 64,68373 Kč | 6 597,74 Kč |
| 510 | 57,74104 Kč | 29 447,93 Kč |
| 1 003 | 55,05198 Kč | 55 217,14 Kč |
| Unit Price without VAT: | 89,77000 Kč |
|---|---|
| Unit Price with VAT: | 108,62170 Kč |











