NPPN152FFKP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 67,56893 Kč
Datasheet

Similar


3M
In Stock: 242
Unit Price: 102,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 93
Unit Price: 85,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 31
Unit Price: 92,81000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,48221 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 105,11158 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,48267 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,83588 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,75686 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 114,07947 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 106,21229 Kč
Datasheet
30 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPN152FFKP-RC

DigiKey Part Number
S6011-15-ND
Manufacturer
Manufacturer Product Number
NPPN152FFKP-RC
Description
CONN HDR 30POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.173" (4.40mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150230-2000-RB3M0150230-2000-RB-ND67,56893 KčSimilar
150230-2020-RB3M2423M5323-ND102,19000 KčSimilar
MMS-115-02-F-DVSamtec Inc.93SAM11514-ND85,72000 KčSimilar
MMS-115-02-F-DV-ASamtec Inc.31MMS-115-02-F-DV-A-ND92,81000 KčSimilar
MMS-115-02-L-DVSamtec Inc.0612-MMS-115-02-L-DV-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00037,35262 Kč37 352,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,35262 Kč
Unit Price with VAT:45,19667 Kč