Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN152FFKS-RC | |
|---|---|
DigiKey Part Number | S6010-15-ND |
Manufacturer | |
Manufacturer Product Number | NPPN152FFKS-RC |
Description | CONN HDR 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN152FFKS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN152FFKP-RC | Sullins Connector Solutions | 0 | S6011-15-ND | 37,35262 Kč | Parametric Equivalent |
| 150230-2000-RB | 3M | 0 | 150230-2000-RB-ND | 67,56893 Kč | Similar |
| 150230-2020-RB | 3M | 242 | 3M5323-ND | 102,19000 Kč | Similar |
| MMS-115-02-F-DV | Samtec Inc. | 93 | SAM11514-ND | 85,72000 Kč | Similar |
| MMS-115-02-F-DV-A | Samtec Inc. | 31 | MMS-115-02-F-DV-A-ND | 92,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,35262 Kč | 37 352,62 Kč |
| Unit Price without VAT: | 37,35262 Kč |
|---|---|
| Unit Price with VAT: | 45,19667 Kč |
















