



0875681463 | |
|---|---|
DigiKey Part Number | 23-0875681463-ND |
Manufacturer | |
Manufacturer Product Number | 0875681463 |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681463 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 54,25880 Kč | 1 356,47 Kč |
| 50 | 51,66340 Kč | 2 583,17 Kč |
| 100 | 49,19410 Kč | 4 919,41 Kč |
| 250 | 46,11328 Kč | 11 528,32 Kč |
| 500 | 43,91228 Kč | 21 956,14 Kč |
| 1 000 | 41,81710 Kč | 41 817,10 Kč |
| 2 500 | 39,20117 Kč | 98 002,92 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



















