



0151320706 | |
|---|---|
DigiKey Part Number | WM16734-ND |
Manufacturer | |
Manufacturer Product Number | 0151320706 |
Description | CABLE ASSY PICOLOCK 7 POS 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,19000 Kč | 96,19 Kč |
| 10 | 81,75400 Kč | 817,54 Kč |
| 25 | 76,62080 Kč | 1 915,52 Kč |
| 50 | 72,96220 Kč | 3 648,11 Kč |
| 100 | 69,47920 Kč | 6 947,92 Kč |
| 250 | 65,12924 Kč | 16 282,31 Kč |
| 500 | 62,02238 Kč | 31 011,19 Kč |
| 1 000 | 59,06406 Kč | 59 064,06 Kč |
| 2 500 | 55,37044 Kč | 138 426,10 Kč |
| Unit Price without VAT: | 96,19000 Kč |
|---|---|
| Unit Price with VAT: | 116,38990 Kč |


