



0878325623 | |
|---|---|
DigiKey Part Number | WM6815TR-ND - Tape & Reel (TR) WM6815CT-ND - Cut Tape (CT) WM6815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325623 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325623 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,47138 Kč | 15 735,69 Kč |
| 1 000 | 29,96961 Kč | 29 969,61 Kč |
| 1 500 | 29,12479 Kč | 43 687,18 Kč |
| 2 500 | 28,09457 Kč | 70 236,43 Kč |
| 3 500 | 27,43605 Kč | 96 026,18 Kč |
| 5 000 | 26,75485 Kč | 133 774,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,49200 Kč | 414,92 Kč |
| 100 | 35,25770 Kč | 3 525,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 29,03180 Kč | 2 903,18 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |














