
HCSD-07-01-N | |
|---|---|
DigiKey Part Number | HCSD-07-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-07-01-N |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-07-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 25 | 57,32440 Kč | 1 433,11 Kč |
| 50 | 52,07500 Kč | 2 603,75 Kč |
| 100 | 46,61560 Kč | 4 661,56 Kč |
| 500 | 44,51618 Kč | 22 258,09 Kč |
| 1 000 | 41,15629 Kč | 41 156,29 Kč |
| 2 500 | 39,81221 Kč | 99 530,52 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |







