



0874390401 | |
|---|---|
DigiKey Part Number | WM8604-ND |
Manufacturer | |
Manufacturer Product Number | 0874390401 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,64996 Kč | 662,49 Kč |
| 500 | 2,52270 Kč | 1 261,35 Kč |
| 1 000 | 2,40217 Kč | 2 402,17 Kč |
| 2 500 | 2,25166 Kč | 5 629,15 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










