8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Milli-Grid 87263 Series
Milli-Grid 87263 Series

0872630893

DigiKey Part Number
WM14373TR-ND - Tape & Reel (TR)
WM14373CT-ND - Cut Tape (CT)
WM14373DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0872630893
Description
CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0872630893 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125VAC
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 077
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,58418 Kč11 584,18 Kč
2 00011,03120 Kč22 062,40 Kč
3 00010,72018 Kč32 160,54 Kč
5 00010,34080 Kč51 704,00 Kč
7 00010,24087 Kč71 686,09 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,35700 Kč163,57 Kč
10013,90280 Kč1 390,28 Kč
50012,40856 Kč6 204,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,04200 Kč160,42 Kč
10013,62770 Kč1 362,77 Kč
50012,16288 Kč6 081,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč