
0877590874 | |
|---|---|
DigiKey Part Number | WM23615TR-ND - Tape & Reel (TR) WM23615CT-ND - Cut Tape (CT) WM23615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877590874 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590874 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 100 | 27,74050 Kč | 2 774,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 26,84020 Kč | 20 130,15 Kč |
| 1 500 | 25,55961 Kč | 38 339,42 Kč |
| 2 250 | 24,83914 Kč | 55 888,07 Kč |
| 3 750 | 23,96051 Kč | 89 851,91 Kč |
| 5 250 | 23,39897 Kč | 122 844,59 Kč |
| 7 500 | 22,81808 Kč | 171 135,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




