Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.079" (2.00mm)
877597648
877597648

0877597648

DigiKey Part Number
WM23621TR-ND - Tape & Reel (TR)
WM23621CT-ND - Cut Tape (CT)
WM23621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0877597648
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877597648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.346" (8.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,14300 Kč261,43 Kč
10022,21380 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,54445 Kč8 217,78 Kč
80019,56384 Kč15 651,07 Kč
1 20019,01194 Kč22 814,33 Kč
2 00018,33903 Kč36 678,06 Kč
2 80017,90912 Kč50 145,54 Kč
4 00017,46430 Kč69 857,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč