Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.079" (2.00mm)
877590875
877590875

0877590875

DigiKey Part Number
WM23616TR-ND - Tape & Reel (TR)
WM23616CT-ND - Cut Tape (CT)
WM23616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0877590875
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877590875 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 117
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75026,97655 Kč20 232,41 Kč
1 50025,68937 Kč38 534,06 Kč
2 25024,96522 Kč56 171,74 Kč
3 75024,08224 Kč90 308,40 Kč
5 25023,51776 Kč123 468,24 Kč
7 50022,93410 Kč172 005,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1034,98300 Kč349,83 Kč
10029,73740 Kč2 973,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,47100 Kč334,71 Kč
10028,43970 Kč2 843,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč