
0847290004 | |
|---|---|
DigiKey Part Number | WM17496-ND |
Manufacturer | |
Manufacturer Product Number | 0847290004 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 2.66' (810.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 2.66' (810.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,55000 Kč | 882,55 Kč |
| 10 | 750,04900 Kč | 7 500,49 Kč |
| 25 | 703,08880 Kč | 17 577,22 Kč |
| 50 | 669,55480 Kč | 33 477,74 Kč |
| 100 | 637,62320 Kč | 63 762,32 Kč |
| 250 | 597,76100 Kč | 149 440,25 Kč |
| Unit Price without VAT: | 882,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,88550 Kč |














