
0847290007 | |
|---|---|
DigiKey Part Number | 0847290007-ND |
Manufacturer | |
Manufacturer Product Number | 0847290007 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 9.84' (3.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 033,48793 Kč | 155 023,19 Kč |
| Unit Price without VAT: | 1 033,48793 Kč |
|---|---|
| Unit Price with VAT: | 1 250,52040 Kč |






