
0847290005 | |
|---|---|
DigiKey Part Number | WM14081-ND |
Manufacturer | |
Manufacturer Product Number | 0847290005 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 4.92' (1.50m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,28000 Kč | 976,28 Kč |
| 10 | 829,83900 Kč | 8 298,39 Kč |
| 25 | 777,91040 Kč | 19 447,76 Kč |
| 50 | 740,80940 Kč | 37 040,47 Kč |
| 100 | 705,48870 Kč | 70 548,87 Kč |
| 250 | 661,38560 Kč | 165 346,40 Kč |
| Unit Price without VAT: | 976,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,29880 Kč |
Other Suppliers on DigiKey







