
0834219043 | |
|---|---|
DigiKey Part Number | WM20482-ND |
Manufacturer | |
Manufacturer Product Number | 0834219043 |
Description | CABLE ASY D TO MICR D 9P 914.4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| 10 | 592,68500 Kč | 5 926,85 Kč |
| 25 | 555,59200 Kč | 13 889,80 Kč |
| 50 | 529,08920 Kč | 26 454,46 Kč |
| 100 | 503,85620 Kč | 50 385,62 Kč |
| 300 | 466,32380 Kč | 139 897,14 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |






