
0834219044 | |
|---|---|
DigiKey Part Number | WM4358-ND |
Manufacturer | |
Manufacturer Product Number | 0834219044 |
Description | CABLE ASSY D TO MICRO D 9P 1.84M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.04' (1.84m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 6.04' (1.84m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,89000 Kč | 830,89 Kč |
| 10 | 706,12100 Kč | 7 061,21 Kč |
| 25 | 661,92400 Kč | 16 548,10 Kč |
| 50 | 630,35160 Kč | 31 517,58 Kč |
| 100 | 600,28870 Kč | 60 028,87 Kč |
| 300 | 555,57627 Kč | 166 672,88 Kč |
| Unit Price without VAT: | 830,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,37690 Kč |




