


CDFR7W2113L211 | |
|---|---|
DigiKey Part Number | 37-CDFR7W2113L211-ND |
Manufacturer | |
Manufacturer Product Number | CDFR7W2113L211 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 271,29400 Kč | 2 712,94 Kč |
| 25 | 254,29400 Kč | 6 357,35 Kč |
| 54 | 240,84704 Kč | 13 005,74 Kč |
| 108 | 229,35648 Kč | 24 770,50 Kč |
| 270 | 215,00785 Kč | 58 052,12 Kč |
| 540 | 204,75578 Kč | 110 568,12 Kč |
| 1 026 | 195,70341 Kč | 200 791,70 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |

