
0834219042 | |
|---|---|
DigiKey Part Number | WM2145-ND |
Manufacturer | |
Manufacturer Product Number | 0834219042 |
Description | CABLE ASSY D TO MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,70000 Kč | 721,70 Kč |
| 10 | 613,35200 Kč | 6 133,52 Kč |
| 25 | 574,95040 Kč | 14 373,76 Kč |
| 50 | 547,52280 Kč | 27 376,14 Kč |
| 100 | 521,41390 Kč | 52 141,39 Kč |
| 300 | 482,56973 Kč | 144 770,92 Kč |
| Unit Price without VAT: | 721,70000 Kč |
|---|---|
| Unit Price with VAT: | 873,25700 Kč |







