Connector Header Surface Mount 6 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.047" (1.20mm)
0781715006
0781715006
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0781715006

DigiKey Part Number
WM5408TR-ND - Tape & Reel (TR)
WM5408CT-ND - Cut Tape (CT)
WM5408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781715006
Description
CONN HEADER SMD 6POS 1.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0781715006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Tab
Insulation Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
50V
Shrouding
Shrouded - 3 Wall
Applications
Automotive, General Purpose, Lighting, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,08400 Kč80,84 Kč
1006,86210 Kč686,21 Kč
5006,12386 Kč3 061,93 Kč
1 0005,83135 Kč5 831,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5005,84939 Kč26 322,25 Kč
9 0005,57030 Kč50 132,70 Kč
13 5005,41328 Kč73 079,28 Kč
22 5005,22182 Kč117 490,95 Kč
31 5005,09943 Kč160 632,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč