Socket Contact Tin 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768230345

DigiKey Part Number
900-0768230345TR-ND - Tape & Reel (TR)
900-0768230345CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0768230345
Description
FEMALE TML PRE-TIN 10AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,77200 Kč107,72 Kč
2510,10440 Kč252,61 Kč
509,62120 Kč481,06 Kč
1009,16140 Kč916,14 Kč
2508,58652 Kč2 146,63 Kč
5008,17578 Kč4 087,89 Kč
1 0007,78522 Kč7 785,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,91692 Kč19 792,30 Kč
5 0007,53916 Kč37 695,80 Kč
7 5007,32659 Kč54 949,43 Kč
12 5007,06739 Kč88 342,38 Kč
17 5006,90174 Kč120 780,45 Kč
25 0006,73038 Kč168 259,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč