Pin Contact Tin 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054170332

DigiKey Part Number
23-1054170332TR-ND - Tape & Reel (TR)
23-1054170332CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054170332
Description
MALE TML PRE-TIN 10AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 10 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,89000 Kč98,90 Kč
259,27280 Kč231,82 Kč
508,82760 Kč441,38 Kč
1008,40760 Kč840,76 Kč
2507,87928 Kč1 969,82 Kč
5007,50258 Kč3 751,29 Kč
1 0007,14436 Kč7 144,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,69685 Kč16 742,12 Kč
5 0006,37726 Kč31 886,30 Kč
7 5006,19743 Kč46 480,72 Kč
12 5005,97815 Kč74 726,88 Kč
17 5005,83802 Kč102 165,35 Kč
25 0005,69308 Kč142 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč