
39110 010100 | |
|---|---|
DigiKey Part Number | BEL3532-100-ND |
Manufacturer | |
Manufacturer Product Number | 39110 010100 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 189,58670 Kč | 18 958,67 Kč |
| 200 | 184,05900 Kč | 36 811,80 Kč |
| Unit Price without VAT: | 189,58670 Kč |
|---|---|
| Unit Price with VAT: | 229,39991 Kč |



