
39110 002100 | |
|---|---|
DigiKey Part Number | BEL3527-100-ND |
Manufacturer | |
Manufacturer Product Number | 39110 002100 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 197,32660 Kč | 19 732,66 Kč |
| 200 | 187,49220 Kč | 37 498,44 Kč |
| 300 | 181,92247 Kč | 54 576,74 Kč |
| 500 | 175,09392 Kč | 87 546,96 Kč |
| 700 | 170,70714 Kč | 119 495,00 Kč |
| 1 000 | 166,15003 Kč | 166 150,03 Kč |
| Unit Price without VAT: | 197,32660 Kč |
|---|---|
| Unit Price with VAT: | 238,76519 Kč |




