
0761701036 | |
|---|---|
DigiKey Part Number | 0761701036-ND |
Manufacturer | |
Manufacturer Product Number | 0761701036 |
Description | CONN RCPT IMPACT 54POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761701036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 Kč | 187,77 Kč |
| 10 | 159,47500 Kč | 1 594,75 Kč |
| 25 | 149,48040 Kč | 3 737,01 Kč |
| 50 | 142,34020 Kč | 7 117,01 Kč |
| 100 | 135,54520 Kč | 13 554,52 Kč |
| 483 | 121,29812 Kč | 58 586,99 Kč |
| 966 | 115,51460 Kč | 111 587,10 Kč |
| 1 449 | 112,26144 Kč | 162 666,83 Kč |
| Unit Price without VAT: | 187,77000 Kč |
|---|---|
| Unit Price with VAT: | 227,20170 Kč |











