0734120110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 8,85547 Kč
Datasheet

Similar


ATTEND Technology
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
0734120110
0734120110

0734120110

DigiKey Part Number
WM5587TR-ND - Tape & Reel (TR)
WM5587CT-ND - Cut Tape (CT)
WM5587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0734120110
Description
CONN UMC RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734120110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Obsolete
Body Material
Phosphor Bronze
Connector Style
Body Finish
Nickel
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Voltage Rating
60 V
Mounting Type
Surface Mount
Mating Cycles
30
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734123150Molex0900-0734123150TR-ND8,85547 KčMFR Recommended
321A-331251ATTEND Technology04827-321A-331251CT-ND8,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types