


321A-331251 | |
|---|---|
DigiKey Part Number | 4827-321A-331251TR-ND - Tape & Reel (TR) 4827-321A-331251CT-ND - Cut Tape (CT) 4827-321A-331251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 321A-331251 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 321A-331251 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Housing Color Natural |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Surface Mount | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,88780 Kč | 588,78 Kč |
| 250 | 5,51828 Kč | 1 379,57 Kč |
| 500 | 5,25412 Kč | 2 627,06 Kč |
| 1 000 | 5,00319 Kč | 5 003,19 Kč |
| 2 500 | 4,68978 Kč | 11 724,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,55258 Kč | 22 762,90 Kč |
| 10 000 | 4,33531 Kč | 43 353,10 Kč |
| 15 000 | 4,21311 Kč | 63 196,65 Kč |
| 25 000 | 4,06404 Kč | 101 601,00 Kč |
| 35 000 | 3,96880 Kč | 138 908,00 Kč |
| 50 000 | 3,87025 Kč | 193 512,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










