Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734040301 | |
|---|---|
DigiKey Part Number | 0734040301-ND |
Manufacturer | |
Manufacturer Product Number | 0734040301 |
Description | CONN SMB JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734040300 | Molex | 0 | 900-0734040300-ND | 50,23962 Kč | Parametric Equivalent |
| 0734042170 | Molex | 0 | 900-0734042170-ND | 33,79628 Kč | Parametric Equivalent |
| 903-518J-71P | Amphenol RF | 0 | ARF3073-ND | 563,38000 Kč | Parametric Equivalent |
| SMB7H-J-P-H-ST-EM1 | Samtec Inc. | 132 | SAM12858-ND | 108,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 32,35070 Kč | 103 522,24 Kč |
| Unit Price without VAT: | 32,35070 Kč |
|---|---|
| Unit Price with VAT: | 39,14435 Kč |






