Parametric Equivalent

Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734040300 | Molex | 0 | 900-0734040300-ND | 50,23962 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 33,79628 Kč | 108 148,10 Kč |
| Unit Price without VAT: | 33,79628 Kč |
|---|---|
| Unit Price with VAT: | 40,89350 Kč |


