Parametric Equivalent

0734040300 | |
|---|---|
DigiKey Part Number | 900-0734040300-ND |
Manufacturer | |
Manufacturer Product Number | 0734040300 |
Description | SMB JACKEDGE MTAIR DIELECTRIC 75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734042170 | Molex | 0 | 900-0734042170-ND | 33,79628 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 50,23962 Kč | 160 766,78 Kč |
| Unit Price without VAT: | 50,23962 Kč |
|---|---|
| Unit Price with VAT: | 60,78994 Kč |


