Parametric Equivalent

0734040230 | |
|---|---|
DigiKey Part Number | 0734040230-ND |
Manufacturer | |
Manufacturer Product Number | 0734040230 |
Description | CONN SMB PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Finish Nickel |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Crimp | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-179 | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734041860 | Molex | 0 | 900-0734041860-ND | 61,65584 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 79,08805 Kč | 253 081,76 Kč |
| Unit Price without VAT: | 79,08805 Kč |
|---|---|
| Unit Price with VAT: | 95,69654 Kč |





