
0731000158 | |
|---|---|
DigiKey Part Number | WM5282-ND |
Manufacturer | |
Manufacturer Product Number | 0731000158 |
Description | CONN SMB RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 75 Ohms Panel Mount, Through Hole Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 0731000158 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Tray | Includes 2 pcs - 1 Connector, 1 Nut |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,44000 Kč | 71,44 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 56,86080 Kč | 1 421,52 Kč |
| 50 | 54,14720 Kč | 2 707,36 Kč |
| 100 | 51,56000 Kč | 5 156,00 Kč |
| 250 | 48,33100 Kč | 12 082,75 Kč |
| 500 | 46,02430 Kč | 23 012,15 Kč |
| 1 600 | 42,40012 Kč | 67 840,19 Kč |
| 3 200 | 40,37866 Kč | 129 211,71 Kč |
| Unit Price without VAT: | 71,44000 Kč |
|---|---|
| Unit Price with VAT: | 86,44240 Kč |


