
0732870031 | |
|---|---|
DigiKey Part Number | 900-0732870031-ND |
Manufacturer | |
Manufacturer Product Number | 0732870031 |
Description | SMA M-F 18 GHZ 3DB ATTENUATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870031 Models |
Category | Attenuation Value 3dB |
Manufacturer Molex | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870030 | Molex | 28 | 900-0732870030-ND | 1 200,04000 Kč | Parametric Equivalent |
| 2082-6040-03 | Amphenol XMA | 10 | 5984-2082-6040-03-ND | 1 998,38000 Kč | Parametric Equivalent |
| 2082-6040-03-CRYO | Amphenol XMA | 10 | 5984-2082-6040-03-CRYO-ND | 2 895,20000 Kč | Parametric Equivalent |
| 2082-6340-03-CRYO | Amphenol XMA | 5 | 5984-2082-6340-03-CRYO-ND | 2 355,77000 Kč | Parametric Equivalent |
| 2082-6418-03 | Amphenol XMA | 22 | 5984-2082-6418-03-ND | 1 998,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,04000 Kč | 1 200,04 Kč |
| 10 | 1 019,91500 Kč | 10 199,15 Kč |
| 25 | 956,09760 Kč | 23 902,44 Kč |
| 50 | 910,50260 Kč | 45 525,13 Kč |
| 100 | 867,08930 Kč | 86 708,93 Kč |
| 250 | 812,88716 Kč | 203 221,79 Kč |
| Unit Price without VAT: | 1 200,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,04840 Kč |



