RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6040-03-CRYO

DigiKey Part Number
5984-2082-6040-03-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6040-03-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 895,20000 Kč2 895,20 Kč
102 461,13400 Kč24 611,34 Kč
252 307,18480 Kč57 679,62 Kč
502 197,21400 Kč109 860,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 895,20000 Kč
Unit Price with VAT:3 503,19200 Kč