RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870041

DigiKey Part Number
900-0732870041-ND
Manufacturer
Manufacturer Product Number
0732870041
Description
SMA M-F 18 GHZ 4DB ATTENUATOR WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
4dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870040Molex24900-0732870040-ND1 089,59000 KčParametric Equivalent
BW-S4W2+Mini-Circuits1043157-BW-S4W2+-ND1 090,64000 KčParametric Equivalent
FMAT7487-4Fairview Microwave05328-FMAT7487-4-ND2 439,97000 KčParametric Equivalent
LCAT1006-04L-com05073-LCAT1006-04-ND763,49000 KčParametric Equivalent
PE7611-4Pasternack16099-PE7611-4-ND1 642,67000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 200,04000 Kč1 200,04 Kč
101 019,91500 Kč10 199,15 Kč
25956,09760 Kč23 902,44 Kč
50910,50260 Kč45 525,13 Kč
100867,08930 Kč86 708,93 Kč
250812,88716 Kč203 221,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,04000 Kč
Unit Price with VAT:1 452,04840 Kč