RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6418-03

DigiKey Part Number
5984-2082-6418-03-ND
Manufacturer
Manufacturer Product Number
2082-6418-03
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 998,38000 Kč1 998,38 Kč
101 698,61200 Kč16 986,12 Kč
251 592,34560 Kč39 808,64 Kč
501 516,42940 Kč75 821,47 Kč
1001 444,16050 Kč144 416,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 998,38000 Kč
Unit Price with VAT:2 418,03980 Kč