
0732841921 | |
|---|---|
DigiKey Part Number | 900-0732841921-ND |
Manufacturer | |
Manufacturer Product Number | 0732841921 |
Description | 25 PIN PLUG-SOCKET 4000PF PI ADA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841921 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 50 V |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841890 | Molex | 22 | 900-0732841890-ND | 2 299,07000 Kč | Parametric Equivalent |
| 0732841891 | Molex | 32 | 900-0732841891-ND | 2 376,97000 Kč | Parametric Equivalent |
| 0732842090 | Molex | 40 | 900-0732842090-ND | 2 731,84000 Kč | Parametric Equivalent |
| 0732842120 | Molex | 9 | 900-0732842120-ND | 2 426,74000 Kč | Parametric Equivalent |
| 340104104B 25PS | Littelfuse Aerospace | 2 | 3963-340104104B25PS-ND | 10 588,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 756,83000 Kč | 2 756,83 Kč |
| 10 | 2 343,56600 Kč | 23 435,66 Kč |
| 25 | 2 196,97880 Kč | 54 924,47 Kč |
| 50 | 2 092,26180 Kč | 104 613,09 Kč |
| 100 | 1 993,34220 Kč | 199 334,22 Kč |
| Unit Price without VAT: | 2 756,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 335,76430 Kč |

