Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732841890

DigiKey Part Number
900-0732841890-ND
Manufacturer
Manufacturer Product Number
0732841890
Description
25 PIN PLUG-SOCKET 1000PF PI ADA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0732841890 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Zinc, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
100 V
Current Rating (Amps)
5 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 232,09000 Kč2 232,09 Kč
101 897,35800 Kč18 973,58 Kč
251 778,65640 Kč44 466,41 Kč
501 693,87500 Kč84 693,75 Kč
1001 634,19450 Kč163 419,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 232,09000 Kč
Unit Price with VAT:2 700,82890 Kč