
0732841811 | |
|---|---|
DigiKey Part Number | 900-0732841811-ND |
Manufacturer | |
Manufacturer Product Number | 0732841811 |
Description | 9 PIN PLUG-SOCKET 1000PF PI ADAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,74000 Kč | 1 496,74 Kč |
| 10 | 1 272,16400 Kč | 12 721,64 Kč |
| 25 | 1 192,56880 Kč | 29 814,22 Kč |
| 50 | 1 135,70200 Kč | 56 785,10 Kč |
| 100 | 1 081,57130 Kč | 108 157,13 Kč |
| Unit Price without VAT: | 1 496,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,05540 Kč |





