100 pF Feed Through Capacitor 100V 3 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732860030

DigiKey Part Number
900-0732860030-ND
Manufacturer
Manufacturer Product Number
0732860030
Description
CAP FEEDTHRU 100PF 25% 100V MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 3 A Module
Datasheet
 Datasheet
EDA/CAD Models
0732860030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Molex
Voltage - Rated
100V
Packaging
Box
Current
3 A
Part Status
Active
Insertion Loss
1dB @ 100MHz
Type
Feed Through
Package / Case
Module
Capacitance
100 pF
Size / Dimension
1.060" L x 0.500" W (26.92mm x 12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 320,56000 Kč1 320,56 Kč
101 122,40600 Kč11 224,06 Kč
251 052,15920 Kč26 303,98 Kč
501 001,97840 Kč50 098,92 Kč
100954,21420 Kč95 421,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,56000 Kč
Unit Price with VAT:1 597,87760 Kč