
0732842090 | |
|---|---|
DigiKey Part Number | 900-0732842090-ND |
Manufacturer | |
Manufacturer Product Number | 0732842090 |
Description | 25 PIN PLUG-SOCKET 1000PF PI ADA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732842090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 652,26000 Kč | 2 652,26 Kč |
| 10 | 2 254,53400 Kč | 22 545,34 Kč |
| 25 | 2 113,51600 Kč | 52 837,90 Kč |
| 50 | 2 012,77580 Kč | 100 638,79 Kč |
| 100 | 1 973,45080 Kč | 197 345,08 Kč |
| Unit Price without VAT: | 2 652,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 209,23460 Kč |


